Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350C225K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 2.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350C225K035AS.

IHS

Datasheet14 pages3 years ago

Master Electronics

Arrow Electronics

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.453
$ 2.17
$ 2.17
Stock
25,523
95,320
95,320
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAP225K035SCS
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP225K035SRW
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP225K035CCS
Cap Tant Solid 2.2uF 35V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
Yageo GroupT356C225K035AS
Cap Tant Solid 2.2uF 35V 10%( 5 X 9.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356C225K035AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT350B225K025AT
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350C225K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
RADIAL,DIP TA,2.2UF,35V,10%,C BULK-PACK,TRAY,BOX<AZ
CAP, TANTALUM, 2.2UF, 35VDC, RADIAL;
2.2μF ±10% 35V 5Ω Plugins Through hole mounting 5mm*8.4mm*8.4mm
Radial Disc T350UltraDip II 35V 2.2muF ±10% 0.197Dia 5.00mm
T350C225K035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.