Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T356C225K035AT

2.2UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T356 Series
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356C225K035AT.

IHS

Datasheet14 pages3 years ago

TME

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-71.77%

CAD Models

Download Yageo Group T356C225K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.694
$ 2.1
$ 2.1
Stock
82,160
11,307
11,307
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
5 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350C225K035AT
Cap Tant Solid 2.2uF 35V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP225K035SCS
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP225K035SRW
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP225K035CCS
Cap Tant Solid 2.2uF 35V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
Yageo GroupT350C225K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT350B225K025AT
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356C225K035AT provided by its distributors.

2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Cap Tant Solid 2.2uF 35V 10% (5 X 9.6mm) Radial 5.08mm 125°C Bulk
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAP TANT 2.2UF 10% 35V RADIAL / 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
CAP, 2.2µF, 35V, 10%, THROUGH HOLE; Capacitance:2.2µF; Voltage Rating:35V; Product Range:UltraDip II T35X Series; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.