Yageo Group T355F226M016AT

Cap Tant Solid 22uF 16V 20%( 6 X 11.2mm) Radial 3.18mm 125C Bulk
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T355F226M016AT.

IHS

Datasheet14 pages2 years ago

Farnell

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-17.74%

Alternate Parts

Price @ 1000
$ 2.73
$ 1.944
$ 1.944
Stock
11,466
4,252
4,252
Authorized Distributors
6
1
1
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.6 µA
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350F226M016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
KYOCERA AVXTAP226M016CCS
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP226M016SCS
Cap Tant Solid 22uF 16V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP226K016CCS
Cap Tant Solid 22uF 16V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
Tantalum Capacitor, Resin Coated, 489D Series, 22 F, 20%, 16 V, Radial Leaded, 2

Descriptions

Descriptions of Yageo Group T355F226M016AT provided by its distributors.

Cap Tant Solid 22uF 16V 20%( 6 X 11.2mm) Radial 3.18mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap 22Uf 16Vdc 20% 6 X 11.2Mm Rdl 3.18Mm Rohs Compliant: Yes
Radial Disc T355UltraDip II 16V 22muF ±20% 0.236Dia 6.00mm
T355F226M016AT, YAGEO / KEMET ELECTRONICS
22¦ÌF ¡À20% 16V 2¦¸ 11.2mm*11.2mm
CAP, 22µF, 16V, 20%; Capacitance: 22µF; Voltage Rating: 16V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lead Spacing: 3.18mm; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T355F226M016AT.