Yageo Group T350F226M016AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350F226M016AT.

IHS

Datasheet14 pages2 years ago

Farnell

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+39.67%

Alternate Parts

Price @ 1000
$ 2.23
$ 2.271
$ 2.271
Stock
11,775
68,544
68,544
Authorized Distributors
6
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.6 µA
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT355F226M016AT
Cap Tant Solid 22uF 16V 20%( 6 X 11.2mm) Radial 3.18mm 125C Bulk
KYOCERA AVXTAP226M016CCS
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP226M016SCS
Cap Tant Solid 22uF 16V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP226M016SRW
Cap Tant Solid 22uF 16V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
Tantalum Capacitor, Resin Coated, 489D Series, 22 F, 20%, 16 V, Radial Leaded, 2

Descriptions

Descriptions of Yageo Group T350F226M016AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 16V 20% (6 X 9.9mm) Radial 2.54mm 125°C Bulk
Avnet Japan
Tantalum Capacitors - Solid Leaded 16Volts 22Uf 20%
Tantalum Capacitor, 22Uf, 16V; Capacitance:22Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54Mm; Esr:2Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Kemet T350F226M016AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.