KYOCERA AVX TAP226K016CCS

Cap Tant Solid 22uF 16V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP226K016CCS.

IHS

Datasheet5 pages4 years ago

Farnell

Future Electronics

Newark

TME

Inventory History

3 month trend:
-8.01%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.39
$ 0.39
Stock
73,268
56,697
56,697
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP226M016CCS
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP226M016SCS
Cap Tant Solid 22uF 16V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP226M016SRW
Cap Tant Solid 22uF 16V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP226K016CCS provided by its distributors.

Cap Tant Solid 22uF 16V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
TAP Series 22 uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
CAP 22UF 16VDC 10% 6 X 11.5MM RDL 5MM 1% ROHS COMPLIANT: YES
22¦ÌF 1000h@ 85¡ãC ¡À10% 16V 2¦¸ 6mm*11.5mm*11.5mm
Radial TAP 16V 22muF ±10% 0.236Dia 6.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP226K016CCS.