Yageo Group T351F336K010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 3.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T351F336K010AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Sierra IC

Alternate Parts

Price @ 1000
$ 3.484
$ 3.081
Stock
1
1,526
Authorized Distributors
3
3
Capacitance
33 µF
33 µF
Mount
Through Hole
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
Leakage Current
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356F336K010AS
Cap Tant Solid 33uF 10V 10% (6 X 11.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP336K010SCS
Cap Tant Solid 33uF 10V 10% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336K010BRW
Cap Tant Solid 33uF 10V 10% (6 X 14mm) Radial 5mm 2.1 Ohm 125°C T/R
KYOCERA AVXTAP336M010SRW
Cap Tant Solid 33uF 10V 20% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C T/R
Yageo GroupT350E336K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T351F336K010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Capacitor,33Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T351F336K010AS
Cap 33uF 10VDC 10% 6 X 12.2mm RDL 2.54mm Bulk
T351F336K010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.