Yageo Group T350M476K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 18.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350M476K035AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 18.835
$ 18.09
Stock
80,979
75,460
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356M476K035AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT356M476K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT350K476K025AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T350 SERIES
KYOCERA AVXTAP476K035CCS
Capacitor Tantalum Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125C Bulk
KYOCERA AVXTAP476K035HSB
Cap Tant Solid 47uF 35V 10% (9 X 16mm) Radial 6.35mm 0.8 Ohm 125°C Bulk
KYOCERA AVXTAP476K035CRW
TAP Series 47 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T350M476K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
RADIAL,DIP TA,47UF,35V,10%,M CASE,.1LS,STR.,TR<TX
CAP TANT 47UF 10% 35V RADIAL
T350M476K035AS, YAGEO / KEMET ELECTRONICS
IC FPGA 448 I/O 676FCBGA
47UF 35V 10% 5.08MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350M476K035AS/