Yageo Group T350G226K020AT

Cap Tant Solid 22uF 20V 10% (6.3 X 10.2mm) Radial 2.54mm 125C Bulk
$ 4.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350G226K020AT.

Master Electronics

Datasheet14 pages2 years ago
Datasheet14 pages4 years ago

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-72.79%

Alternate Parts

Price @ 1000
$ 4.3
$ 4.979
Stock
10,342
8,307
Authorized Distributors
6
4
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Conformal
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
Leakage Current
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350H226K025AT
CAP TANT 22UF 10% 25V RADIAL / 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Yageo GroupT356H226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
Yageo GroupT350H226K025AS
Capacitor Tantalum Solid 22uF 25 Volt 10% (7.6 X 10.2mm) Radial 2.54 mm 125C
KYOCERA AVXTAP226K020SCS
Cap Tant Solid 22uF 20V 10% (7 X 10.5mm) Radial 2.5mm 1.8 Ohm 125°C Bulk
KYOCERA AVXTAP226K025SCS
Capacitor Tantalum Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125C Bulk
KYOCERA AVXTAP226K025CCS
TAP Series 22 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T350G226K020AT provided by its distributors.

Cap Tant Solid 22uF 20V 10% (6.3 X 10.2mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 20Volts 22Uf 10%
CAPACITOR TANT 22UF, 20V, 1.8OHM, RAD; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:1.8ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
TANTALUM CAPACITOR, 22UF, 20V, 1.8 OHM, 0.1, RADIAL; Capacitance:22µF; Voltage(DC):20V; Capacitance Tolerance:± 10%; Lead Spacing:5mm; ESR:1.8ohm; Product Range:UltraDip II T35X Series; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.