Yageo Group T356H226K025AT

22UF Solid MNO2 Tantalum Electrolytic Capacitor, 25 V DC +/-10%, T356 Series
$ 5.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356H226K025AT.

IHS

Datasheet14 pages2 years ago

TME

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-35.51%

CAD Models

Download Yageo Group T356H226K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.495
$ 5.976
$ 5.976
Stock
58,847
1,929
1,929
Authorized Distributors
6
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
1.5 Ω
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350H226K025AT
CAP TANT 22UF 10% 25V RADIAL / 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Yageo GroupT350H226K025AS
Capacitor Tantalum Solid 22uF 25 Volt 10% (7.6 X 10.2mm) Radial 2.54 mm 125C
KYOCERA AVXTAP226K025SCS
Capacitor Tantalum Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125C Bulk
KYOCERA AVXTAP226K025CCS
TAP Series 22 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP226K025SRW
Cap Tant Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C T/R
Yageo GroupT350G226K020AT
Cap Tant Solid 22uF 20V 10% (6.3 X 10.2mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356H226K025AT provided by its distributors.

22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
CAP TANT 22UF 10% 25V RADIAL / 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 25V 10%( 7.6 X 11.9mm) Radial 5.08mm 125C Bag
Tantalum Capacitors - Solid Leaded 25V 22uF 10% LS=5.08mm
Cap 22Uf 25Vdc 10% 7.6 X 11.9Mm Rdl 5.08Mm Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T356H226K025AT.