Yageo Group T350G226K020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 4.979
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350G226K020AS.

Master Electronics

Datasheet14 pages4 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-99.61%

Alternate Parts

Price @ 1000
$ 4.979
$ 4.3
Stock
8,307
10,342
Authorized Distributors
4
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Conformal
Dipped
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
Leakage Current
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322D226K020AT
Capacitor Tantalum Solid 22uF 20V 10% (4.57 X 10.67mm) Axial 125C Bulk
Yageo GroupT322D226K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT350H226K025AT
CAP TANT 22UF 10% 25V RADIAL / 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
KYOCERA AVXTAP226K020SCS
Cap Tant Solid 22uF 20V 10% (7 X 10.5mm) Radial 2.5mm 1.8 Ohm 125°C Bulk
Capacitor, Molded Electrolyte; 22uF; Tantalex; Tantalum; Axial; Case X; +/-10%; 20WVDC
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350G226K020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Conformal TANTALUM CAPACITOR tantalum capacitor 20V 22muF 10%
Cap 22uF 20VDC 10% 6.3 X 10.2mm RDL 2.54mm Bulk
22 uF, 20 VDC (85C), 13 VDC (125C), 0.2 VDC (125C Reverse), -55/+125°C
RADIAL,DIP TA,22UF,20V,10%,G BLK,HAZMAT<TX
22¦ÌF ¡À10% 20V 1.8¦¸ 10.2mm*10.2mm
T350G226K020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.