Yageo Group T350H226K025AS

Capacitor Tantalum Solid 22uF 25 Volt 10% (7.6 X 10.2mm) Radial 2.54 mm 125C
$ 6.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350H226K025AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 6.241
$ 5.7
$ 5.7
Stock
21,280
48,752
48,752
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
1.5 Ω
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356H226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
Yageo GroupT356H226K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
KYOCERA AVXTAP226K025SCS
Capacitor Tantalum Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125C Bulk
KYOCERA AVXTAP226K025CCS
TAP Series 22 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP226K025SRW
Cap Tant Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C T/R
Yageo GroupT350G226K020AT
Cap Tant Solid 22uF 20V 10% (6.3 X 10.2mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350H226K025AS provided by its distributors.

Capacitor Tantalum Solid 22uF 25 Volt 10% (7.6 X 10.2mm) Radial 2.54 mm 125C
CAP TANT 22UF 10% 25V RADIAL / 22 μF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 25V 10% (7.6 X 10.2mm) Radial 2.54mm 125C Bag
Tantalum Capacitors - Solid Leaded 25volts 22uF 10%
Cap, Tantalum, 22Uf, 25V, Radial; Capacitance:22Μf; Voltage(Dc):25V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:2.54Mm; Esr:1.5Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet T350H226K025AS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.