Vishay 173D226X9020XWE3

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D226X9020XWE3.

IHS

Datasheet10 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-20.31%

Alternate Parts

Price @ 1000
$ 2.141
$ 4.544
$ 4.544
Stock
10,870
1,063
1,063
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT322D226K020AT
Capacitor Tantalum Solid 22uF 20V 10% (4.57 X 10.67mm) Axial 125C Bulk
22uF THT Solid MnO2 Tantalum Electrolytic Capacitor; 16 V dc +/-10%; 790D Series
Yageo GroupT322D226K015AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 22Uf, Through Hole
Yageo GroupT322D226K015AS
Capacitor Tantalum Solid 22uF 15 Volt 10% (4.57 X 10.67mm) Axial 125C Bulk
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 790D SERIES
Cap Tant Solid 22uF 20V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Vishay 173D226X9020XWE3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
TANTALUM CAPACITOR, 22UF, 20V, AXIAL 10%
22¦ÌF ¡À10% 20V 10.67mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric