Vishay 173D226X9020X

Capacitor, Molded Electrolyte; 22uF; Tantalex; Tantalum; Axial; Case X; +/-10%; 20WVDC
$ 2.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D226X9020X.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.087
$ 4.132
$ 4.132
Stock
4,484
8,251
8,251
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

22uF THT Solid MnO2 Tantalum Electrolytic Capacitor; 16 V dc +/-10%; 790D Series
Yageo GroupT322D226K015AS
Capacitor Tantalum Solid 22uF 15 Volt 10% (4.57 X 10.67mm) Axial 125C Bulk
Yageo GroupT350G226K020AT
Cap Tant Solid 22uF 20V 10% (6.3 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT350H226K025AT
CAP TANT 22UF 10% 25V RADIAL / 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Cap Tant Solid 22uF 20V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack
150D Series 22 uF ±10% 15 V Axial Solid Electrolyte Tantalum capacitor

Descriptions

Descriptions of Vishay 173D226X9020X provided by its distributors.

Capacitor, Molded Electrolyte; 22uF; Tantalex; Tantalum; Axial; Case X; +/-10%; 20WVDC
Cap Tant Solid 22uF 20V 10% (4.57 X 10.67mm) Axial 125C Automotive Ammo
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
TANTALUM CAPACITOR, 22UF, 20V, AXIAL 10%; Capacitance: 22µF; Voltage(DC): 20V; Capacitance Tolerance: ± 10%; Capacitor Terminals: PC Pin; Lead Spacing: -; ESR: -; Failure Rate: -; Ripple Current: -; Capacitor 81F1818

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric