Yageo Group T350C106M010AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 20% +Tol, 20% -Tol, 10Uf, Through Hole
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350C106M010AT.

IHS

Datasheet14 pages2 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.71%

CAD Models

Download Yageo Group T350C106M010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.888
Stock
66,563
8,006
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Mount
Through Hole
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
6 %
5 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT351C106M010AS
Cap Tant Solid 10uF 10V 20%( 5 X 10.7mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP106M010CCS
10UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP106M010SCS
Cap Tant Solid 10uF 10V 20% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
Yageo GroupT356C106K010AT
Cap Tant Solid 10uF 10V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT350C106K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXTAP106M010BRW
Cap Tant Solid 10uF 10V 20% (5 X 12.5mm) Radial 5mm 5 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350C106M010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 20% +Tol, 20% -Tol, 10Uf, Through Hole
Cap Tant Solid 10uF 10V 20% (5 X 8.4mm) Radial 2.54mm 125°C Bulk
Avnet Japan
CAP, 10µF, 10V, 20%; Capacitance:10µF; Voltage Rating:10V; Product Range:UltraDip II T35X Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Min:-55°C; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350C106M010AT.