KYOCERA AVX TAP106M010BRW

Cap Tant Solid 10uF 10V 20% (5 X 12.5mm) Radial 5mm 5 Ohm 125°C T/R
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M010BRW.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 0.257
$ 0.212
Stock
3,663
11,960
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350C106M010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 20% +Tol, 20% -Tol, 10Uf, Through Hole
KYOCERA AVXTAP106K010SCS
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP106K010CCS
TAP Series 10 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP106K010SRW
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C T/R
Yageo GroupT351C106M010AS
Cap Tant Solid 10uF 10V 20%( 5 X 10.7mm) Radial 2.54mm 125C Bulk
Yageo GroupT356C106K010AT
Cap Tant Solid 10uF 10V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP106M010BRW provided by its distributors.

Cap Tant Solid 10uF 10V 20% (5 X 12.5mm) Radial 5mm 5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10¦ÌF 1000h@ 85¡ãC ¡À20% 10V 5¦¸ 12.5mm*8.5mm
Radial TAP 10V 10muF ±20% 0.197Dia 5.00mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:5ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX