Yageo Group T350C106K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 1.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350C106K010AT.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.977
$ 2.155
Stock
87,388
60,550
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT356C106K010AT
Cap Tant Solid 10uF 10V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT350C106M010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 20% +Tol, 20% -Tol, 10Uf, Through Hole
KYOCERA AVXTAP106K010SCS
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP106K010CCS
TAP Series 10 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP106K010SRW
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C T/R
Yageo GroupT351C106M010AS
Cap Tant Solid 10uF 10V 20%( 5 X 10.7mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350C106K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 10V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bag
Tantalum Capacitors - Solid Leaded 10Volts 10Uf 10%
CAPACITOR;TANTALUM;CAP 10.0UF;TOL 10%;RADIAL;VOL-RTG 10V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350C106K010AT.