KYOCERA AVX TAP106M010SCS

Cap Tant Solid 10uF 10V 20% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M010SCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-2.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350C106M010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 20% +Tol, 20% -Tol, 10Uf, Through Hole
KYOCERA AVXTAP106K010SCS
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP106K010CCS
TAP Series 10 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP106K010SRW
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C T/R
Yageo GroupT351C106M010AS
Cap Tant Solid 10uF 10V 20%( 5 X 10.7mm) Radial 2.54mm 125C Bulk
Yageo GroupT356C106K010AT
Cap Tant Solid 10uF 10V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP106M010SCS provided by its distributors.

Cap Tant Solid 10uF 10V 20% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor,10Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106M010SCS
Capacitance uF = 10 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Polarity = Polar / Lead Spacing mm = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance Ohm = 5 / Leakage Current nA = 800 / Dissipation Factor % = 8 / Lead Style = Straight / Series = TAP / Seating Height mm = 8.5 / Diameter mm = 5 / Height mm = 8.5 / Packaging = Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX