Yageo Group T350A105M025AS

Cap Tant Solid 1uF 25V 20%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A105M025AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.285
Stock
3,453
9,735
Authorized Distributors
4
6
Capacitance
1 µF
1 µF
Mount
-
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupT355A105M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupT351A105M025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
KYOCERA AVXTAP105M025SCS
Cap Tant Solid 1uF 25V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105M025CCS
Cap Tant Solid 1uF 25V 20% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105M020SCS
Cap Tant Solid 1uF 20V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350A105M025AS provided by its distributors.

Cap Tant Solid 1uF 25V 20%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
TANTALUM CAPACITOR Dipped Tantalum Capacitor 20% 1muF 25V
1 uF, 25 VDC (85C), 16 VDC (125C), 0.25 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 1UF, 25V, RADIAL;
T350A105M025AS, YAGEO / KEMET ELECTRONICS
1¦ÌF ¡À20% 25V 10¦¸ 7.1mm*7.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.