Yageo Group T350A104K050AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 1.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A104K050AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-1.38%

Alternate Parts

Price @ 1000
$ 1.627
$ 1.466
Stock
9,101
17,199
Authorized Distributors
4
6
Capacitance
100 nF
100 nF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
26 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP104K035SRW
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
Cornell DubilierTDC104K050NSE
Cap Tant Solid 0.1uF 50V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
KYOCERA AVXTAP104K035CRW
Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 26 Ohm 125°C T/R
KYOCERA AVXTAP104K050SRW
Cap Tant Solid 0.1uF 50V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
Cornell DubilierTDC104K035NSE-F
Cap Tant Solid 0.1uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk
Cap Tant Solid 0.1uF 50V 10% (4.4 X 7.11mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350A104K050AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Capacitor,0.1Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T350A104K050AS
Radial Disc T350UltraDip II 50V 0.1muF ±10% 0.177Dia 4.50mm
T350A104K050AS, YAGEO / KEMET ELECTRONICS
100nF ¡À10% 50V 26¦¸ 7.1mm*7.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.