KYOCERA AVX TAP104K035SRW

Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP104K035SRW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-29.34%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.238
Stock
96,291
376,210
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
26 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP104K050SRW
Cap Tant Solid 0.1uF 50V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
KYOCERA AVXTAP104K050SRS
Cap Tant Solid 0.1uF 50V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Ammo Pack
KYOCERA AVXTAP104K050GSB
Cap Tant Solid 0.1uF 50V 10% (4.5 X 8.5mm) Radial 3.18mm 26 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP104K035SRW provided by its distributors.

Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
TAP Series 0.1 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:26ohm ;RoHS Compliant: Yes
CAPACITOR TANT, 0.1UF, 35V, 26 OHM, 0.1, RAD; Capacitance: 0.1µF; Voltage(DC): 35V; Capacitance Tolerance: ± 10%; Lead Spacing: 2.5mm; ESR: 26ohm; Product Range: TAP Series; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX