Yageo Group T350A104K050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A104K050AT.

IHS

Datasheet14 pages2 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+37.87%

CAD Models

Download Yageo Group T350A104K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.466
$ 1.627
Stock
18,799
9,263
Authorized Distributors
6
4
Capacitance
100 nF
100 nF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
26 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT356A104K035AT
Cap Tant Solid 0.1uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A104K050AT
Cap Tant Solid 0.1uF 50V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A104K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
KYOCERA AVXTAP104K035SCS
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Bulk
KYOCERA AVXTAP104K050SCS
Cap Tant Solid 0.1uF 50V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Bulk
KYOCERA AVXTAP104K035CCS
Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 26 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350A104K050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Tant Solid 0.1uF 50V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk
Avnet Japan
Tantalum Capacitors - Solid Leaded 50Volts .1Uf 10%
TANTALUM CAPACITOR, 0.1UF 50V RADIAL 10%
CAPACITOR;TANTALUM;CAP .100UF;TOL 10%;RADIAL;VOL-RTG 50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350A104K050AT.