KYOCERA AVX TAP104K050SRW

Cap Tant Solid 0.1uF 50V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP104K050SRW.

IHS

Datasheet5 pages4 years ago

Future Electronics

Newark

_legacy Avnet

DigiKey

CAD Models

Download KYOCERA AVX TAP104K050SRW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.211
Stock
7,411
17,488
Authorized Distributors
2
6
Capacitance
100 nF
100 nF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
26 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP104K035SRW
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
KYOCERA AVXTAP104K035CRW
Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 26 Ohm 125°C T/R
KYOCERA AVXTAP104K035SRS
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Ammo Pack
Yageo GroupT350A104K035AT
Cap Tant Solid 0.1uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A104K035AT
Cap Tant Solid 0.1uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Cap Tant Solid 0.1uF 50V 10% (2.41 X 6.6mm) Axial 125C Automotive Ammo

Descriptions

Descriptions of KYOCERA AVX TAP104K050SRW provided by its distributors.

Cap Tant Solid 0.1uF 50V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
TAP Series 0.1 uF ±10 % 50V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:26ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX