Yageo Group T322E226M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 11.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E226M035AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 11.067
$ 10.01
Stock
1
78
Authorized Distributors
2
3
Capacitance
22 µF
22 µF
Mount
-
-
Case/Package
Axial
Molded
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
Leakage Current
6.2 µA
6.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322E226K035AS
Cap Tant Solid 22uF 35V 10% (7.11 X 13.46mm) Axial 125C Bulk
Cap Tant Solid 22uF 35V 10% (7.11 X 13.97mm) Axial 125C Automotive T/R
Yageo GroupT322E226K025AS
Cap Tant Solid 22uF 25V 10% (7.11 X 13.46mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT322C226M010AS
Cap Tant Solid 22uF 10V 20% (4.57 X 8.76mm) Axial 125C Bulk
Cap Tant Solid 22uF 10V 20% (4.57 X 8.76mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T322E226M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor,22Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T322E226M035AS
T322E226M035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.