Yageo Group T322E226K025AS

Cap Tant Solid 22uF 25V 10% (7.11 X 13.46mm) Axial 125C Bulk
$ 12.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E226K025AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 12.095
$ 7.861
Stock
54,894
57,038
Authorized Distributors
2
6
Capacitance
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
Leakage Current
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322D226K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
173D Series 22 uF ±10 % 25 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 173D SERIES
Cornell DubilierTAC226K020P06-F
TAC Series 22 uF ±10 % 20 V Molded Axial Lead Solid Tantalum Capacitor
Yageo GroupT322C226K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322E226K025AS provided by its distributors.

Cap Tant Solid 22uF 25V 10% (7.11 X 13.46mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Axial T322 25V 22muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
Axial Mld Ta 22Uf 25V 10% E Case Bulk
T322E226K025AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322E226K025AS.