Yageo Group T322C226M010AS

Cap Tant Solid 22uF 10V 20% (4.57 X 8.76mm) Axial 125C Bulk
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C226M010AS.

IHS

Datasheet14 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.58
$ 3.27
Stock
13,438
10,687
Authorized Distributors
3
5
Capacitance
22 µF
22 µF
Mount
-
-
Case/Package
Axial
Molded
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.7 Ω
2.7 Ω
Leakage Current
1.5 µA
1.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Yageo GroupT322C226K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT322D226M015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
KYOCERA AVXTARW226K015
CAP TANT 22UF 15V 10% AXIAL

Descriptions

Descriptions of Yageo Group T322C226M010AS provided by its distributors.

Cap Tant Solid 22uF 10V 20% (4.57 X 8.76mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor,22Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T322C226M010AS
Axial TANTALUM CAPACITOR tantalum capacitor 10V 22muF 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.