Vishay 173D226X0010W

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 2.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D226X0010W.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.452
$ 3.27
Stock
1
10,687
Authorized Distributors
3
5
Capacitance
22 µF
22 µF
Mount
Through Hole
-
Case/Package
Axial
Molded
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.7 Ω
Leakage Current
1.5 µA
1.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT322C226K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 10V 10% (4.57 X 8.76mm) Axial 125C Automotive Ammo
Yageo GroupT350E226K010AS
Cap Tant Solid 22uF 10V 10% (5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Solid Tantalum Capacitor Axial Leaded Rohs Compliant: No |Vishay 150D226X0015B2T
KYOCERA AVXTAP226M006SRW
Cap Tant Solid 22uF 6.3V 20% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 173D226X0010W provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Solid-Electrolyte TANTALEX Capacitors,Resin-Coated, Radial-Lead
CAP TANT 22UF 20% 10V AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric