Yageo Group T322D336K010AT

Cap Tant Solid 33uF 10V 10% (4.57 X 10.67mm) Axial 2.1 Ohm 125C Bulk
$ 3.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D336K010AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-15.69%

Alternate Parts

Price @ 1000
$ 3.853
$ 3.186
$ 3.186
Stock
1,277
6,083
6,083
Authorized Distributors
6
3
3
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
-
-
Leakage Current
3 µA
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356F336K010AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT350F336K010AT
Cap Tant Solid 33uF 10V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350F336K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336K010SCS
Cap Tant Solid 33uF 10V 10% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336K010BRW
Cap Tant Solid 33uF 10V 10% (6 X 14mm) Radial 5mm 2.1 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322D336K010AT provided by its distributors.

Cap Tant Solid 33uF 10V 10% (4.57 X 10.67mm) Axial 2.1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 10V 33uF 10%
Cap 33Uf 10Vdc 10% 4.57 X 10.67Mm Axl Rohs Compliant: Yes
Axial T322 10V 33muF ±10% 0.180Diax0.420L 4.57mmx10.67mm
33.0UF 10V 10% A COMM MOLDED-AXIAL
33¦ÌF ¡À10% 10V 2.1¦¸ 10.67mm*10.67mm
T322D336K010AT, YAGEO / KEMET ELECTRONICS
CAP, 33UF, 10V, TANT, AXIAL; Capacitance: 33µF; Voltage Rating: 10V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322D336K010AT.