Yageo Group T350F336K010AT

Cap Tant Solid 33uF 10V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350F336K010AT.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+40.20%

Alternate Parts

Price @ 1000
$ 2.54
$ 2.81
Stock
20,833
5,575
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
Leakage Current
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP336K010CRW
Cap Tant Solid 33uF 10V 10% (6 X 11.5mm) Radial 5mm 2.1 Ohm 125°C T/R
KYOCERA AVXTAP336K010CCS
Cap Tant Solid 33uF 10V 10% (6 X 11.5mm) Radial 5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336K010HSB
Cap Tant Solid 33uF 10V 10% (6 X 11.5mm) Radial 6.35mm 2.1 Ohm 125°C Bulk
Yageo GroupT356E336K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Cap Tant Solid 33uF 16V 10% (6 X 10.16mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350F336K010AT provided by its distributors.

Cap Tant Solid 33uF 10V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
Capacitor;Tantalum;Cap 33.0UF ;Tol+-10%; Radial; Vol-Rtg 10V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 10volts 33uF 10%
TANTALUM CAPACITOR, 33UF, 10V, 2.1 OHM, 0.1, RADIAL; Capacitance:33µF; Voltage(DC):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; ESR:2.1ohm; Failure Rate:-; Ripple Current:-; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350F336K010AT.