Yageo Group T322C225K050AT

Cap Tant Solid 2.2uF 50V 10% (4.57 X 8.76mm) Axial 125C Bulk
$ 3.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C225K050AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.907
$ 4.27
$ 4.27
Stock
278
2,251
2,251
Authorized Distributors
6
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 2.2uF 50V 10% (4.57 X 8.76mm) Axial 125C Automotive Ammo
Yageo GroupT491C225K035AT
KEMET Tantalum Capacitor 2.2μF 35V dc MnO2 Solid ±10% Tolerance T491 Series
KYOCERA AVXTAJC225K035RNJ
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.9 Ohm 125C T/R
Yageo GroupT491C225K025AT
Cap Tant Solid 2.2uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
Yageo GroupT322B225K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322C225K050AT provided by its distributors.

Cap Tant Solid 2.2uF 50V 10% (4.57 X 8.76mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAP, 2.2UF, 50V, TANT, AXIAL; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te
Tantalum Capacitor, 2.2Uf, 50V, 3.5 Ohm, 0.1, Axial; Rango De Producto:Serie T322; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:50V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet T322C225K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322C225K050AT.