Vishay 173D225X9050W

Cap Tant Solid 2.2uF 50V 10% (4.57 X 8.76mm) Axial 125C Automotive Ammo
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D225X9050W.

IHS

Datasheet10 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.01%

Alternate Parts

Price @ 1000
$ 1.89
$ 3.907
$ 3.907
Stock
6,485
278
278
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
3.5 Ω
3.5 Ω
Leakage Current
900 nA
1.5 µA
1.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT322C225K050AT
Cap Tant Solid 2.2uF 50V 10% (4.57 X 8.76mm) Axial 125C Bulk
Yageo GroupT322B225K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT322C225K035AT
Cap Tant Solid 2.2uF 35V 10% (4.57 X 8.76mm) Axial 125C Bulk
Cap Tant Solid 2.2uF 15V 20% (2.41 X 6.6mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Vishay 173D225X9050W provided by its distributors.

Cap Tant Solid 2.2uF 50V 10% (4.57 X 8.76mm) Axial 125C Automotive Ammo
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAPACITOR TANT, 2.2UF, 50V, AXIAL 10%, FULL REEL
2.2uF Molded Tantalum Capacitors 50 V Axial
2.2¦ÌF ¡À10% 50V ,D4.6xL8.8mm 8.76mm*8.76mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric