KYOCERA AVX TAJC225K035RNJ

Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC225K035RNJ.

Official Datasheet19 years ago

Inventory History

3 month trend:
-11.44%

CAD Models

Download KYOCERA AVX TAJC225K035RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.662
Stock
464,640
113,810
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
1 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491C225K035AT
KEMET Tantalum Capacitor 2.2μF 35V dc MnO2 Solid ±10% Tolerance T491 Series
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.9 Ohm 125C T/R
Yageo GroupT491C225K025AT
Cap Tant Solid 2.2uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
Yageo GroupT491C225M035AT
Solid Tantalum Capacitor 2.2µF 35V 20% SMD Tape and Reel
KYOCERA AVXTAJC225M035RNJ
Cap Tant Solid 2.2uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
KYOCERA AVXTAJC225M035SNJ
Cap Tant Solid 2.2uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 3.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC225K035RNJ provided by its distributors.

Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R
TAJ Series 2.2uF ±10 % 35V Surface Mount Standard Tantalum Chip Capacitor
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312
CAPACITOR;TANTALUM;CAP 2.2 UF;TOL 10%;VOL-RTG 35 VDC;SMT;6032-28;ESR 3.5 OHMS
Tantalum Capacitors; TAJC225K035RNJ; AVX; 2.2 µF; 35 V; Surface Mount; 800 nA
Tantalum Capacitors C6032-28 2.2µF ±10% 35V 3.5Ω 6.00 x 3.20mm 2.80mm 177mA
Tantalum Capacitor, 2.2Uf, 35V, 3.5 Ohm, 0.1, 2312, Full Reel; Capacitance:2.2Μf; Voltage(Dc):35V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:3.5Ohm; Manufacturer Size Code:C; Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC225K035RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC225K035RNJ.