Yageo Group T322B225K020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B225K020AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.55%

Alternate Parts

Price @ 1000
$ 1.999
$ 1.426
$ 1.426
Stock
53,195
3,578
3,578
Authorized Distributors
6
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
7 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322A225K015AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 2.2Uf, Through Hole
173D Series 2.2 uF ±10% 25 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 2.2 uF ±10% 20 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 2.2 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT491C225K025AT
Cap Tant Solid 2.2uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 3.5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T322B225K020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 20V 10% (2.79 X 7.37mm) Axial 7 Ohm 125C Bulk
CAPACITOR;TANTALUM;CAP 2.20UF;TOL 10%;AXIAL;VOL-RTG 20V
Cap 2.2Uf 20Vdc 10% 2.79 X 7.37Mm Axl Rohs Compliant: Yes
Capacitor, TANTALUM, 2.2UF, 20V, AXIAL;
Axial T322 20V 2.2muF ±10% 0.110Diax0.290L 2.79mmx7.37mm
T322B225K020AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322B225K020AT.