Yageo Group T322B106M010AT

Cap Tant Solid 10uF 10V 20%( 2.79 X 7.37mm) Axial 125C Bulk
$ 1.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B106M010AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.876
$ 1.404
Stock
13,226
250
Authorized Distributors
4
2
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
-
Leakage Current
1 µA
800 nA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350C106M010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 20% +Tol, 20% -Tol, 10Uf, Through Hole
Yageo GroupT322B106K010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 10% +Tol, 10% -Tol, 10Uf, Through Hole
Yageo GroupT322B106K010AS
Cap Tant Solid 10uF 10V 10%( 2.79 X 7.37mm) Axial 125C Bulk
KYOCERA AVXTAP106M010CCS
10UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP106M010SCS
Cap Tant Solid 10uF 10V 20% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322B106M010AT provided by its distributors.

Cap Tant Solid 10uF 10V 20%( 2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Axial T322 10V 10muF ±20% 0.110Diax0.290L 2.79mmx7.37mm
T322B106M010AT, YAGEO / KEMET ELECTRONICS
CAP, 10UF, 10V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 10V; Product Range: T322 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322B106M010AT.