Yageo Group T322B106K010AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 10% +Tol, 10% -Tol, 10Uf, Through Hole
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B106K010AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+47.59%

Alternate Parts

Price @ 1000
$ 2.03
$ 1.305
$ 1.305
Stock
24,708
16,573
16,573
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
-
-
Leakage Current
1 µA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT322B106M010AT
Cap Tant Solid 10uF 10V 20%( 2.79 X 7.37mm) Axial 125C Bulk
Yageo GroupT491C106K010AT
Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
Yageo GroupT494C106K010AT
Cap Tant Solid 10uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125C Automotive T/R
KYOCERA AVXTAJC106K016RNJ
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T322B106K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 10% +Tol, 10% -Tol, 10Uf, Through Hole
Cap Tant Solid 10uF 10V 10%( 2.79 X 7.37mm) Axial 125C Bulk
TANTALUM CAPACITOR, 10UF, 10V, 5 OHM, 0.; TANTALUM CAPACITOR, 10UF, 10V, 5 OHM, 0.1, AXIAL; Capacitance:10µF; Voltage Rating:10V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322B106K010AT.
  • T322B106K010AT..