Yageo Group T322B475K010AS

Cap Tant Solid 4.7uF 10V 10% (2.79 X 7.37mm) Axial 125C Bulk
$ 2.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B475K010AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 2.373
$ 2.124
$ 2.124
Stock
6,818
14,333
14,333
Authorized Distributors
2
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT322A475K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT350A475K010AS
Cap Tant Solid 4.7uF 10V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A475K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K010BRW
Cap Tant Solid 4.7uF 10V 10% (4.5 X 11mm) Radial 5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP475K010CCS
Cap Tant Solid 4.7uF 10V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322B475K010AS provided by its distributors.

Cap Tant Solid 4.7uF 10V 10% (2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAP TANT 4.7UF 10% 10V AXIAL
T322B475K010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.