Yageo Group T322A105K025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322A105K025AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+78.54%

CAD Models

Download Yageo Group T322A105K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.898
$ 1.989
$ 1.989
Stock
8,462
14,610
14,610
Authorized Distributors
6
4
4
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 1uF 25V 10% (2.41 X 6.6mm) Axial 125C Automotive Ammo
Yageo GroupT322A105M025AT
Cap Tant Solid 1uF 25V 20%( 2.41 X 6.6mm) Axial 10 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
173D Series 1 uF ±10% 25 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T322A105K025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 25V 10%( 2.41 X 6.6mm) Axial 125C Bulk
CAPACITOR;TANTALUM;CAP 1.00UF;TOL 10%;AXIAL;VOL-RTG 25V
Tantalum Capacitors - Solid Leaded 25V 1.0uF 10%
Capacitor, TANTALUM, 1UF, 25V, AXIAL;
1.00UF 25.0V ROHS COMPLIANT: YES
Axial T322 25V 1muF ±10% 0.095Diax0.260L 2.41mmx6.60mm
1¦ÌF ¡À10% 25V 10¦¸ ,D2.4xL6.6mm 6.6mm*6.6mm
T322A105K025AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322A105K025AT..