Yageo Group T212C226K035MS

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (1%FR) 1.3 Ohm 125C Bulk
$ 10.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T212C226K035MS.

IHS

Datasheet26 pages7 years ago

Newark

Inventory History

3 month trend:
-38.32%

Alternate Parts

Price @ 1000
$ 10.085
$ 10.015
$ 10.015
Stock
5,155
69,553
69,553
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT110C226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125C Bulk
Capacitor, Tantalum; 22uF; Tantalex; Axial; Case R; +/-10%; 35WVDC; 46V; 6muA; 4% DF
Yageo GroupT110C226M035AS
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125C Bulk
Yageo GroupT110C226M035AT
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125C Bulk
150D Series 22 uF ±10% 35 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T212C226K035MS provided by its distributors.

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (1%FR) 1.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
22UF 35V 10% C M-FR
CSR13F226KM 35C
Cap, Tantalum, 22Uf, 35V, Axial; Capacitance:22Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:1.3Ohm; Failure Rate:M; Ripple Current:310Ma; Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212C226K035MS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.