Yageo Group T110C226M035AS

Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125C Bulk
$ 9.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C226M035AS.

IHS

Datasheet26 pages3 years ago

Farnell

Sierra IC

Inventory History

3 month trend:
-9.09%

Alternate Parts

Price @ 1000
$ 9.701
$ 10.66
$ 10.66
Stock
1,836
28,834
28,834
Authorized Distributors
4
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT110C226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupT110C226J035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Yageo GroupT212C226K035MS
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (1%FR) 1.3 Ohm 125C Bulk
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110C226M035AS provided by its distributors.

Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 1.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Tantalum electrolytic capacitor/axial 22uF 35VDC
CAP, 22UF, 35V, TANT, AXIAL; Capacitance: 22µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.