Yageo Group T110D156M075AS

Cap Tant Solid 15uF 75V 20% (8.92 X 19.96mm) Axial 1.2 Ohm 125C Bulk
$ 37.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D156M075AS.

IHS

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-22.54%

Alternate Parts

Price @ 1000
$ 37.913
$ 47.516
$ 47.516
Stock
58,339
21,849
21,849
Authorized Distributors
6
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
-
-
Leakage Current
7 µA
7 µA
7 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Capacitor, Tantalum; 15uF; Tantalex; Axial; Case R; +/-10%; 50WVDC; 65V; 6muA; 4% DF
Yageo GroupT110B156M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Cap Tant Solid 15uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Cap Tant Solid 15uF 30V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Yageo GroupT110B156K020AS
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C
Yageo GroupM39003/01-2289
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) 2.3 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T110D156M075AS provided by its distributors.

Cap Tant Solid 15uF 75V 20% (8.92 X 19.96mm) Axial 1.2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Axial T110 75V 15muF ±20% 0.351Diax0.786L 8.92mmx19.96mm
15.0Uf 75.0V Rohs Compliant: No |Kemet T110D156M075AS
15¦ÌF ¡À20% 75V 1.2¦¸ 19.96mm*19.96mm
T110D156M075AS, YAGEO / KEMET ELECTRONICS
IC SRAM 256KBIT PARALLEL 68PLCC
CAP, 15UF, 75V, TANT, AXIAL; Capacitance: 15µF; Voltage Rating: 75V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.