Yageo Group M39003/01-2289

Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) 2.3 Ohm 125C Bulk
$ 6.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2289.

Farnell

Datasheet1 page7 years ago

Inventory History

3 month trend:
+72.53%

Alternate Parts

Price @ 1000
$ 6.819
$ 8.25
$ 8.25
Stock
8,214
75,261
75,261
Authorized Distributors
5
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.3 Ω
-
-
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110B156K020AS
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C
Yageo GroupT110B156K020AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupT322D156K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Capacitor, Tantalum; 15uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 2muA; 6% DF
150D Series 15 uF ±10% 20 V Axial Solid Electrolyte Tantalum Capacitor
KYOCERA AVXTAP156K020SCS
Cap Tant Solid 15uF 20V 10% (6 X 10mm) Radial 2.5mm 2.3 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2289 provided by its distributors.

Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) 2.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap 15Uf 20Vdc 10% 4.7 X 12.04Mm Axl 1% Rohs Compliant: No |Kemet M39003/01-2289
CAP, 15UF, 20V, TANT, AXIAL; Capacitance: 15µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.