Yageo Group T110B156K020AS

Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C
$ 7.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B156K020AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
+102%

Alternate Parts

Price @ 1000
$ 7.774
$ 8.25
$ 8.25
Stock
61,411
67,711
67,711
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.3 Ω
-
-
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350F156K020AT
Cap Tant Solid 15uF 20V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT322D156K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Capacitor, Tantalum; 15uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 2muA; 6% DF
Yageo GroupT110B156M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
150D Series 15 uF ±10% 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 15uF 20V 10% (4.57 X 10.67mm) Axial 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T110B156K020AS provided by its distributors.

Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 20Volts 15Uf 10%
Axial T110 20V 15muF ±10% 0.185Diax0.474L 4.70mmx12.04mm
Axial,polar,15Uf,20V,10%,b Case,bulk
T110B156K020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110B-156-K-020-AS
  • T110B156K020AS.