Yageo Group T110B156M020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B156M020AS.

IHS

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 7.11
$ 8.099
$ 8.099
Stock
24,741
2,860
2,860
Authorized Distributors
5
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.3 Ω
2.3 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B156K020AS
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial 125°C T/R
Yageo GroupT110B156K020AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupT322D156K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Tant Solid 15uF 20V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T110B156M020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 20V 15muF 20%
15.0Uf 20.0V Rohs Compliant: No |Kemet T110B156M020AS
Tantal Capacitor, 15uF, 20V, 20%
15¦ÌF ¡À20% 20V 2.3¦¸ 15.49mm*12.04mm
T110B156M020AS, YAGEO / KEMET ELECTRONICS
CAP, 15UF, 20V, TANT, AXIAL; Capacitance: 15µF; Voltage Rating: 20V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.