Yageo Group T110B475K050AS

Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
$ 7.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B475K050AS.

Newark

Datasheet26 pages2 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet26 pages9 years ago
Datasheet27 pages9 years ago

Farnell

Arrow Electronics

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
+21.95%

Alternate Parts

Price @ 1000
$ 7.65
$ 4.215
$ 4.215
Stock
58,468
5,723
5,723
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
1.7 µA
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupM39003/01-2368
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
Yageo GroupT110B475M050AS
Cap Tant Solid 4.7uF 50V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
150D Series 4.7 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 4.7 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T110B475K050AS provided by its distributors.

Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAP, TANTALUM, 4.7UF, 50V, AXIAL ROHS COMPLIANT: NO
Axial T110 50V 4.7muF ±10% 0.185Diax0.474L 4.70mmx12.04mm
4.7¦ÌF ¡À10% 50V 2.5¦¸ ,D4.7xL12mm 12.04mm
T110B475K050AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.