Vishay 150D475X9035B2BE3

150D Series 4.7 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
$ 3.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D475X9035B2BE3.

IHS

Datasheet16 pages3 years ago

_legacy Avnet

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.93%

Alternate Parts

Price @ 1000
$ 3.545
$ 7.759
$ 7.759
Stock
2,627
68,223
68,223
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
3 Ω
3 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 125C Ammo
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT110B475K050AT
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupT110B475K050AS
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupM39003/01-2368
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
Cap Tant Solid 4.7uF 10V 20% (3.43 X 7.26mm) Axial 125C Ammo

Descriptions

Descriptions of Vishay 150D475X9035B2BE3 provided by its distributors.

150D Series 4.7 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 4.7uF 35V 10% (4.7 X 12.04mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAPACITOR, TANTALUM, 4.7 UF, 35 VDC @ DEGC, 46 V, TOL 10%, B, AXIAL LEADED

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric