Yageo Group T110B475M050AS

Cap Tant Solid 4.7uF 50V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
$ 8.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B475M050AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 8.017
$ 7.879
$ 7.879
Stock
9,241
261
261
Authorized Distributors
6
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
1.7 µA
1.7 µA
1.7 µA
Dissipation Factor
4 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B475K050AT
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupT110B475K050AS
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupM39003/01-2368
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 125°C Ammo Pack
Cap Tant Solid 4.7uF 10V 20% (3.43 X 7.26mm) Axial 125°C Ammo Pack
150D Series 4.7 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T110B475M050AS provided by its distributors.

Cap Tant Solid 4.7uF 50V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor Tantalum, 4.70Uf 50.0V Rohs Compliant: No |Kemet T110B475M050AS
CAP, 4.7UF, 50V, TANT, AXIAL; Capacitance: 4.7µF; Voltage Rating: 50V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.