Yageo Group T110B336K010AT

33UF Solid MNO2 Tantalum Electrolytic Capacitor, 10 V DC +/-10%, T110 Series
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B336K010AT.

IHS

Datasheet26 pages2 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-10.90%

Alternate Parts

Price @ 1000
$ 8.24
$ 8.015
$ 8.015
Stock
33,078
2,626
2,626
Authorized Distributors
6
5
5
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
-
-
Leakage Current
2 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356F336K010AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT322D336K010AT
Cap Tant Solid 33uF 10V 10% (4.57 X 10.67mm) Axial 2.1 Ohm 125C Bulk
Yageo GroupT350F336K010AT
Cap Tant Solid 33uF 10V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336K010SCS
Cap Tant Solid 33uF 10V 10% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110B336K010AT provided by its distributors.

33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Cap Tant Solid 33uF 10V 10% (4.7 X 12.04mm) Axial 2.1 Ohm 125°C Bulk
Avnet Japan
Tantalum Capacitor, Polar, T110 Series, 33 F, 10%, 10 V, Axial Leaded Rohs Compliant: Yes |Kemet T110B336K010AT
Axial T110 10V 3.3muF ±10% 0.185Diax0.474L 4.70mmx12.04mm
3.3¦ÌF ¡À10% 10V 2.1¦¸ 12.04mm*12.04mm*11.1mm
T110B336K010AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.