Yageo Group T110B156J020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
$ 10.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B156J020AS.

IHS

Datasheet26 pages2 years ago

Farnell

Sierra IC

Alternate Parts

Price @ 1000
$ 10.536
$ 11.703
$ 11.703
Stock
6,534
3,829
3,829
Authorized Distributors
4
3
3
Capacitance
15 µF
15 µF
15 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.3 Ω
2.3 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110B156K020AS
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C
Yageo GroupT110B156M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Yageo GroupT110B156M020AT
Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial 2.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Capacitor, Tantalum; 15uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 2muA; 6% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110B156J020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 20V 15muF 5%
15 uF, 20 VDC (85C), 16 VDC (125C Surge), 0.2 VDC (125C Reverse), -55/+125°C
15.0Uf 20.0V Rohs Compliant: No |Kemet T110B156J020AS
T110B156J020AS, YAGEO / KEMET ELECTRONICS
CAP, 15UF, 20V, TANT, AXIAL; Capacitance: 15µF; Voltage Rating: 20V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 5%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.