Yageo Group T110B156J020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
$ 11.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B156J020AT.

Newark

Datasheet26 pages2 years ago
Datasheet26 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.703
$ 10.576
$ 10.576
Stock
120
212
212
Authorized Distributors
3
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
2.3 Ω
-
-
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B156K020AS
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C
Yageo GroupT110B156M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Yageo GroupT110B156M020AT
Cap Tant Solid 15uF 20V 20% (4.7 X 12.04mm) Axial 2.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Capacitor, Tantalum; 15uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 2muA; 6% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110B156J020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
15 uF, 20 VDC (85C), 16 VDC (125C Surge), 0.2 VDC (125C Reverse), -55/+125°C
T110B156J020AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 15Uf, 20V, 2.3 Ohm, 0.05, Axial; Capacitance:15Μf; Voltage(Dc):20V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.3Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B156J020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.