Yageo Group R82MC2100DQ50K

Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82MC2100DQ50K.

IHS

Datasheet18 pages2 years ago

Farnell

element14 APAC

JRH Electronics

TME

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.098
$ 0.098
Stock
313,965
47,702
47,702
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.01uF 400V PET 10% (7 X 3 X 7.5mm) Radial Stacked 5mm 125C Bulk
MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32560J6103K000
PanasonicECQ-E4103KF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.169W 10.30mmx4.30mm ±10% 10000pF 400V
MKS film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 10 mm, MKS4G021003C00KSSD
PanasonicECQE4103KF3
Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C Ammo Pack
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82MC2100DQ50K provided by its distributors.

Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.01Uf, Through Hole Mount
Cap Film 0.01uF 400V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Radial FILM CAPACITOR R82 200V 10000pF ±10% 0.283Lx0.138W 7.20mmx3.50mm
AEC-Q200 Metallized Polyester Film Capacitor, 10nF, 200VAC, 400VDC, 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82MC2100DQ50K