EPCOS B32559C6103K000

Cap Film 0.01uF 400V PET 10% (7 X 3 X 7.5mm) Radial Stacked 5mm 125C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32559C6103K000.

IHS

Datasheet24 pages8 years ago

Newark

TDK

Ciiva

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82MC2100AA50K
Cap Film 0.01uF 400VDC/200VAC PET 10% 7.2 X 3.5 X 7.5mm RDL 5mm Loose in Box
PanasonicECQ-E4103KF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.169W 10.30mmx4.30mm ±10% 10000pF 400V
Yageo GroupR82MC2100Z350K
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2100DQ50K
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
MKS film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 10 mm, MKS4G021003C00KSSD
PanasonicECQE4103KF3
Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C Ammo Pack

Descriptions

Descriptions of EPCOS B32559C6103K000 provided by its distributors.

Cap Film 0.01uF 400V PET 10% (7 X 3 X 7.5mm) Radial Stacked 5mm 125C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2812
CAPACITOR PEN FILM, 0.01UF, 400V, 10%, RADIAL
CAPACITOR PEN FILM, 0.01UF, 400V, 10%, RADIAL; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyethylene Naphthalate; Voltage Rating:400V; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Capacitor Pen Film, 0.01Uf, 400V, 10%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 10%; Typical Applications:High Current, Pulse; Esr:- Rohs Compliant: Yes |Epcos B32559C6103K

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32559C6103K